Part Details for MEC1-120-02-F-D-A-K-FR by Samtec Inc
Overview of MEC1-120-02-F-D-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC1-120-02-F-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-120-02-F-D-A-
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.58mm Card Thickness 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC1-120-02-F-D-A-) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.3500 / $3.4500 | Buy Now |
DISTI #
200-MEC112002FDAKFR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$2.8300 / $3.4500 | Order Now |
|
Onlinecomponents.com | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.3700 / $3.7200 | Buy Now |
DISTI #
000000000006214093
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 200 | 0 |
|
$2.2000 / $4.6500 | Buy Now |
DISTI #
MEC1-120-02-F-D-A-K-FR
|
Avnet Abacus | Connector Mini Card Edge Receptacle 1.58mm Card Thickness 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC1-120-02-F-D-A-K-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.3700 / $3.7200 | Buy Now |
DISTI #
5ee460fed158a67a8f09ec2b
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 200 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3500 / $3.4540 | Buy Now |
Part Details for MEC1-120-02-F-D-A-K-FR
MEC1-120-02-F-D-A-K-FR CAD Models
MEC1-120-02-F-D-A-K-FR Part Data Attributes
|
MEC1-120-02-F-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-F-D-A-K-FR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.966 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.061 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for MEC1-120-02-F-D-A-K-FR
This table gives cross-reference parts and alternative options found for MEC1-120-02-F-D-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1-120-02-F-D-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1-120-02-L-D-A-K-FR | Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MEC1-120-02-F-D-A-K-FR vs MEC1-120-02-L-D-A-K-FR |
MEC1-120-02-S-D-A-K-FR | Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MEC1-120-02-F-D-A-K-FR vs MEC1-120-02-S-D-A-K-FR |