Part Details for MEC1-110-02-L-D-NP-A-K-TR by Samtec Inc
Overview of MEC1-110-02-L-D-NP-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC1-110-02-L-D-NP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-110-02-L-D-NP-A-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.039 Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3200 | Buy Now |
DISTI #
MEC1-110-02-L-D-NP
|
Avnet Americas | Conn Card Edge SKT 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-110-02-L-D-NP) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.0100 / $4.7500 | Buy Now |
DISTI #
200-MEC111002LDNPAK
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.4900 / $4.7500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.2900 / $3.5800 | Buy Now |
DISTI #
000000000005475444
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$2.7200 / $4.7500 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.2900 / $3.5800 | Buy Now |
DISTI #
5cd8fe7dcd7c1c4c385256c8
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.2700 / $4.7470 | Buy Now |
Part Details for MEC1-110-02-L-D-NP-A-K-TR
MEC1-110-02-L-D-NP-A-K-TR CAD Models
MEC1-110-02-L-D-NP-A-K-TR Part Data Attributes
|
MEC1-110-02-L-D-NP-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-110-02-L-D-NP-A-K-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |