There are no models available for this part yet.
Overview of MEC1-110-02-F-D-NP-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC1-110-02-F-D-NP-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MEC1-110-02-F-D-NP
|
Avnet Americas | Connector Mini Card Edge Socket 20 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC1-110-02-F-D-NP) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.6800 / $3.4000 | Buy Now | |
DISTI #
200-MEC111002FDNPKFR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$5.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.7500 | Buy Now | ||
DISTI #
000000000006214088
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 200 | 0 |
|
$1.5600 / $3.4000 | Buy Now | |
DISTI #
MEC1-110-02-F-D-NP-K-FR
|
Avnet Abacus | Connector Mini Card Edge Socket 20 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC1-110-02-F-D-NP-K-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $3.7500 | Buy Now | ||
DISTI #
6040e67711770480d0b4631f
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.4400 / $3.4000 | Buy Now |
CAD Models for MEC1-110-02-F-D-NP-K-FR by Samtec Inc
Part Data Attributes for MEC1-110-02-F-D-NP-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|