Part Details for MEC1-108-02-S-D-NP-LC-K-TR by Samtec Inc
Overview of MEC1-108-02-S-D-NP-LC-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MEC1-108-02-S-D-NP-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-108-02-S-D-NP
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-108-02-S-D-NP) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$3.5100 / $4.7200 | Buy Now |
DISTI #
000000000002879018
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$3.5100 / $4.7200 | Buy Now |