Part Details for MEC1-105-02-LM-D-A-K-TR by Samtec Inc
Overview of MEC1-105-02-LM-D-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC1-105-02-LM-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC1-105-02-LM-D-A-K-TR-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET, V Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2200 | Buy Now |
DISTI #
MEC1-105-02-LM-D-A
|
Avnet Americas | Connector Mini Card Edge Socket 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC1-105-02-LM-D-A) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.9200 / $4.6100 | Buy Now |
DISTI #
200-MEC110502LMDAKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$2.6500 / $4.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.4700 | Buy Now |
DISTI #
000000000006309584
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$2.6500 / $4.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $3.4700 | Buy Now |
DISTI #
5cd8fee8cd7c1c4c3852d1d6
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.2100 / $4.6100 | Buy Now |
Part Details for MEC1-105-02-LM-D-A-K-TR
MEC1-105-02-LM-D-A-K-TR CAD Models
MEC1-105-02-LM-D-A-K-TR Part Data Attributes
|
MEC1-105-02-LM-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-105-02-LM-D-A-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |