Part Details for MEC0384V1-000U-A99 by SUNON USA
Overview of MEC0384V1-000U-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MEC0384V1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC0384V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 48V 203mA 9.7W 3100RPM 138CFM 48dBA Panel Mount - Bulk (Alt: MEC0384V1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003497396
|
Sager | DC Fans Axial Fan, 120x120x38mm, 48VDC, 138CFM, 0.36H2O, Vapo, Wire, Auto Restart | 0 |
|
Buy Now |
Part Details for MEC0384V1-000U-A99
MEC0384V1-000U-A99 CAD Models
MEC0384V1-000U-A99 Part Data Attributes
|
MEC0384V1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MEC0384V1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.245A, 48V, 11.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 138 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 48 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 9.14 mmH2O | |
Rated Current | 0.245 A | |
Rated Power | 11.8 W | |
Rated Voltage | 48 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 218 g | |
Width | 38 mm |