Part Details for MEC0252V3-000U-A99 by SUNON USA
Overview of MEC0252V3-000U-A99 by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MEC0252V3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5514
|
Newark | Dc Fan, Vapo, 120Mm, 2200Rpm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:75Cfm, Noise Rating:34Dba, Power Rating:2W, Rated Speed:2200Rpm Rohs Compliant: Yes |Sunon MEC0252V3-000U-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.7300 / $13.5300 | Buy Now |
DISTI #
259-1475-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1213 In Stock |
|
$8.6382 / $11.7900 | Buy Now |
DISTI #
MEC0252V3-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 0.097A 2.32W 2200RPM 75CFM 34dBA Flange Mount - Bulk (Alt: MEC0252V3-000U-A99) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3248 / $8.4208 | Buy Now |
DISTI #
MEC0252V3-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 84mA 2W 2200RPM 75CFM 34dBA Panel Mount - Bulk (Alt: MEC0252V3-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$7.5844 / $10.0776 | Buy Now |
DISTI #
369-MEC0252V3000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 75CFM, 0.16"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 201 |
|
$9.1700 / $12.0900 | Buy Now |
DISTI #
70226161
|
RS | DC Fan, 24V, 120x120x25mm, 75CFM, 2W, 34dBA, 2200RPM, Wire Leads | Sunon Fans MEC0252V3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7300 / $14.4200 | RFQ |
|
Future Electronics | MEC Series 120 x 120 x 25 mm 24 V 2200 RPM 75 CFM Vapo Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$8.2600 / $8.3700 | Buy Now |
|
Future Electronics | MEC Series 120 x 120 x 25 mm 24 V 2200 RPM 75 CFM Vapo Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$8.2600 / $8.3700 | Buy Now |
|
Onlinecomponents.com | Blower and Fan RoHS: Compliant |
675 In Stock |
|
$8.8000 / $11.7000 | Buy Now |
DISTI #
MEC0252V3-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 0.097A 2.32W 2200RPM 75CFM 34dBA Flange Mount - Bulk (Alt: MEC0252V3-000U-A99) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3248 / $8.4208 | Buy Now |
Part Details for MEC0252V3-000U-A99
MEC0252V3-000U-A99 CAD Models
MEC0252V3-000U-A99 Part Data Attributes:
|
MEC0252V3-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MEC0252V3-000U-A99
SUNON USA
FAN AXIAL 120X25MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Airflow | 75 CFM | |
Bearing Type | VAPO | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 34 dB | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.084 A | |
Rated Power | 2 W | |
Rated Voltage | 24 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 162 g | |
Width | 25 mm |