Part Details for MEC0252V2-000U-A99 by SUNON USA
Overview of MEC0252V2-000U-A99 by SUNON USA
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MEC0252V2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5513
|
Newark | Dc Fan, Vapo, 120Mm, 2700Rpm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:93Cfm, Noise Rating:40.5Dba, Power Rating:3.5W, Ip Rating:- Rohs Compliant: Yes |Sunon MEC0252V2-000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $13.5300 | Buy Now |
DISTI #
259-1474-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2545 In Stock |
|
$11.7120 / $13.0000 | Buy Now |
DISTI #
MEC0252V2-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 0.168A 4.03W 2700RPM 93CFM 40.5dBA Flange Mount - Bulk (Alt: MEC0252V2-000U-A99) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3248 / $8.4208 | Buy Now |
DISTI #
MEC0252V2-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 146mA 3.5W 2700RPM 93CFM 40.5dBA Panel Mount - Bulk (Alt: MEC0252V2-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$7.5844 / $10.0776 | Buy Now |
DISTI #
369-MEC0252V2000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 93CFM, 0.22"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 31 |
|
$11.1400 / $12.9200 | Buy Now |
DISTI #
70226160
|
RS | DC Fan, 24V, 120x120x25mm, 75CFM, 3.5W, 34dBA, 2700RPM, Wire Leads | Sunon Fans MEC0252V2-000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$13.0900 | Buy Now |
|
Future Electronics | Fan 120X120X25mm 24VDC 3.5W 93 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$12.0600 | Buy Now |
|
Future Electronics | Fan 120X120X25mm 24VDC 3.5W 93 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$12.0600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Vapo-Bearing - 93.0 CFM (2.60m³/min) - 40.5dB(A) - 3.5 W - 2700 RPM - Auto Restart - 2 Wire Leads. RoHS: Compliant |
200 On Order |
|
$8.4500 / $11.4200 | Buy Now |
DISTI #
MEC0252V2-A99
|
TME | Fan: DC, axial, 24VDC, 120x120x25mm, 158m3/h, 40.5dBA, Vapo, 24AWG Min Qty: 1 | 446 |
|
$6.5700 / $7.2400 | Buy Now |
Part Details for MEC0252V2-000U-A99
MEC0252V2-000U-A99 CAD Models
MEC0252V2-000U-A99 Part Data Attributes
|
MEC0252V2-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MEC0252V2-000U-A99
SUNON USA
FAN AXIAL 120X25MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 93 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Construction | TUBEAXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 40.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.588 mmH2O | |
Rated Current | 0.146 A | |
Rated Power | 3.5 W | |
Rated Voltage | 24 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 162 g | |
Width | 25 mm |