There are no models available for this part yet.
Overview of MEB103J100V82CL0034 by KNSCHA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MEB103J100V82CL0034 by KNSCHA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5% 100V 10nF -40+110 Metallized Polyester PluginP5mm Film Capacitors ROHS | 4283 |
|
$0.0209 / $0.0393 | Buy Now |