Part Details for MEB102J400V82CB0039 by KNSCHA
Overview of MEB102J400V82CB0039 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEB102J400V82CB0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 400V 1nF -40+110 Metallized Polyester Film Capacitor PluginP5mm Film Capacitors ROHS | 1945 |
|
$0.0272 / $0.0494 | Buy Now |