Part Details for MEB-155J0100DB115B by Hua Jung Co Ltd
Overview of MEB-155J0100DB115B by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-155J0100DB115B
MEB-155J0100DB115B CAD Models
MEB-155J0100DB115B Part Data Attributes
|
MEB-155J0100DB115B
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-155J0100DB115B
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-155J0100DB115B
This table gives cross-reference parts and alternative options found for MEB-155J0100DB115B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-155J0100DB115B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHD0100J15500000150 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-155J0100DB115B vs MMHD0100J15500000150 |
6TL2ARB155JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MEB-155J0100DB115B vs 6TL2ARB155JCS |
MMHD0100J15500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-155J0100DB115B vs MMHD0100J15500000050 |
MDDSA2A155JT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-155J0100DB115B vs MDDSA2A155JT2I5 |
MEF-155J0100DT120B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155J0100DB115B vs MEF-155J0100DT120B |
100MMW155JEF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MEB-155J0100DB115B vs 100MMW155JEF |
DMPE155J2A-RS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MEB-155J0100DB115B vs DMPE155J2A-RS |
MEB-155J0100DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155J0100DB115B vs MEB-155J0100DB1153 |
MEF-155J0100DB1202 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155J0100DB115B vs MEF-155J0100DB1202 |
ECQE1155JF6 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-155J0100DB115B vs ECQE1155JF6 |