Part Details for MEASE063BB5105MF1B33 by TAIYO YUDEN
Results Overview of MEASE063BB5105MF1B33 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEASE063BB5105MF1B33 Information
MEASE063BB5105MF1B33 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MEASE063BB5105MF1B33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2415
|
Newark | Cap, Mlcc, 1Uf, 16V, 0201, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Me... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
86AK2416
|
Newark | Cap, Mlcc, 1Uf, 16V, 0201, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Me... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
587-MEASE063BB5105MF1B33CT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0201 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25825 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MEASE063BB5105MF1B33
|
Avnet Americas | MLCC, 0201/0603, 16V, 1.0UF?20%, T&R - Tape and Reel (Alt: MEASE063BB5105MF1B33) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0070 | Buy Now |
DISTI #
963-MEASE063BB51051B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 20% Mobile Devices RoHS: Compliant | 46117 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0201 1 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel |
15000 Reel |
|
$0.0067 / $0.0072 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0063 / $0.0084 | Buy Now |
DISTI #
MEASE063BB5105MF1B33
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 20% Mobile Devices RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0074 / $0.0089 | Buy Now |
Part Details for MEASE063BB5105MF1B33
MEASE063BB5105MF1B33 CAD Models
MEASE063BB5105MF1B33 Part Data Attributes
|
MEASE063BB5105MF1B33
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MEASE063BB5105MF1B33
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MEASE063BB5105MF1B33
This table gives cross-reference parts and alternative options found for MEASE063BB5105MF1B33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEASE063BB5105MF1B33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL03A105MO3NRND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | MEASE063BB5105MF1B33 vs CL03A105MO3NRND |