Part Details for MEA75-12DA by IXYS Corporation
Overview of MEA75-12DA by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DASNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DASDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for MEA75-12DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MEA75-12DA-ND
|
DigiKey | DIODE MOD GP 1.2KV 75A TO240AA Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6600 / $30.0000 | Buy Now |
DISTI #
747-MEA75-12DA
|
Mouser Electronics | Diode Modules 150 Amps 1200V RoHS: Compliant | 0 |
|
$25.9800 / $31.9100 | Order Now |
|
Future Electronics | MEA75 Series 75 A 1200 Vrrm 250 ns Fast Recovery Epitaxial Diode - TO-240 AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$20.6300 / $20.9200 | Buy Now |
DISTI #
MEA75-12DA
|
TTI | Diode Modules 150 Amps 1200V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$28.8800 | Buy Now |
DISTI #
MEA75-12DA
|
TME | Module: diode, common anode, 1.2kV, If: 75A, TO240AA, Ufmax: 1.85V Min Qty: 1 | 0 |
|
$30.6100 / $38.4800 | RFQ |
|
New Advantage Corporation | DIODE FRED MODULE 75A 1200V 250ns TO-240AA RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 243 |
|
$46.8900 / $50.2400 | Buy Now |
Part Details for MEA75-12DA
MEA75-12DA CAD Models
MEA75-12DA Part Data Attributes
|
MEA75-12DA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MEA75-12DA
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 75A, 1200V V(RRM), Silicon, TO-240AA, MODULE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | MODULE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.17 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 280 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |