Part Details for MEA2010LC150T002 by TDK Corporation
Overview of MEA2010LC150T002 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for MEA2010LC150T002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6718-1-ND
|
DigiKey | FILTER LC 15PF 240MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32115 In Stock |
|
$0.2171 / $0.5800 | Buy Now |
DISTI #
MEA2010LC150T002
|
Avnet Americas | 3-TERMINAL FILTERS - Tape and Reel (Alt: MEA2010LC150T002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2106 | Buy Now |
DISTI #
810-MEA2010LC150T002
|
Mouser Electronics | EMI Filter Circuits 3TERM FILTER 100mA RoHS: Compliant | 1313 |
|
$0.2290 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2220 | Buy Now |
Part Details for MEA2010LC150T002
MEA2010LC150T002 CAD Models
MEA2010LC150T002 Part Data Attributes
|
MEA2010LC150T002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEA2010LC150T002
TDK Corporation
Ferrite Chip, 4 Function(s), 6.3V, 0.1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | L-TYPE CIRCUIT | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 20 dB | |
Capacitance | 15 µF | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 6.3 V | |
Width | 1 mm |