Part Details for MEA1D2412SC by Murata Manufacturing Co Ltd
Results Overview of MEA1D2412SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEA1D2412SC Information
MEA1D2412SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MEA1D2412SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEA1D2412SC
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube - Rail/Tube (Alt: MEA1D2412SC) Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube |
25 |
|
$3.6900 / $3.9900 | Buy Now |
DISTI #
580-MEA1D2412SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24-12V SIP DUAL DC/DC RoHS: Compliant | 0 |
|
$4.2900 / $5.0300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID | 20 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID | 4 |
|
$9.4217 / $12.8478 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID | 3 |
|
$5.6400 / $8.4600 | Buy Now |
DISTI #
MEA1D2412SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 24-12V SIP DUAL DC/DC pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$3.6600 / $3.9600 | Buy Now |
DISTI #
MEA1D2412SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MEA1D2412SC
|
Avnet Abacus | Module DCDC 2OUT 12V12V 0042A0042A 1W 5Pin SIP Tube (Alt: MEA1D2412SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MEA1D2412SC
|
Avnet Asia | Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube (Alt: MEA1D2412SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MEA1D2412SC
MEA1D2412SC CAD Models
MEA1D2412SC Part Data Attributes
|
MEA1D2412SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEA1D2412SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-04 | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSIP-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.1% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for MEA1D2412SC
This table gives cross-reference parts and alternative options found for MEA1D2412SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEA1D2412SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEA1D1509DC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEA1D2412SC vs MEA1D1509DC |
HPR123C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEA1D2412SC vs HPR123C |
MEA1D1209SC | Murata Power Solutions | $5.0568 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | MEA1D2412SC vs MEA1D1209SC |
NMA4805S | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | MEA1D2412SC vs NMA4805S |
MEA1D1509SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEA1D2412SC vs MEA1D1509SC |
M2412GS1U-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | MEA1D2412SC vs M2412GS1U-G |
NMA0512DC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEA1D2412SC vs NMA0512DC |
NMA2409S | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | MEA1D2412SC vs NMA2409S |
CUD1215 | Bel Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, LOW PROFILE, PLASTIC, DIP-24/12 | MEA1D2412SC vs CUD1215 |
M1209GS1U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | MEA1D2412SC vs M1209GS1U |