Part Details for MEA1D2412DC by Murata Power Solutions
Results Overview of MEA1D2412DC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEA1D2412DC Information
MEA1D2412DC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MEA1D2412DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2570
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Typ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3345-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 42 Weeks Container: Tube |
44 In Stock |
|
$4.9600 / $5.0800 | Buy Now |
Part Details for MEA1D2412DC
MEA1D2412DC CAD Models
MEA1D2412DC Part Data Attributes
|
MEA1D2412DC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MEA1D2412DC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | DIP-14/6 | |
Reach Compliance Code | compliant | |
Additional Feature | -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MEA1D2412DC
This table gives cross-reference parts and alternative options found for MEA1D2412DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEA1D2412DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEA1D2409DC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | MEA1D2412DC vs MEA1D2409DC |
MEA1D1505SC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | MEA1D2412DC vs MEA1D1505SC |
NMA4805S | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | MEA1D2412DC vs NMA4805S |
HPR1004C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 0.504W, Hybrid, ROHS COMPLIANT, SIP-6/5 | MEA1D2412DC vs HPR1004C |
NMA2409D | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | MEA1D2412DC vs NMA2409D |
MEA1D1512SC | Murata Power Solutions | $5.0568 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | MEA1D2412DC vs MEA1D1512SC |
HPR111 | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 | MEA1D2412DC vs HPR111 |
NMA2415S | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | MEA1D2412DC vs NMA2415S |
HPR117V/H | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, DIP-14/13 | MEA1D2412DC vs HPR117V/H |
M2409GD1U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | MEA1D2412DC vs M2409GD1U |