Part Details for MEA1D2409SC by Murata Power Solutions
Overview of MEA1D2409SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEA1D2409SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1520
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 9V, -9V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:9V, Output Current - Output 1:56Ma Rohs Compliant: Yes |Murata Power Solutions MEA1D2409SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.4700 | Buy Now |
DISTI #
811-2172-5-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.9000 | Buy Now |
DISTI #
MEA1D2409SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 9VDC, Uout2: -9VDC, SIP Min Qty: 1 | 0 |
|
$4.2600 / $4.9400 | RFQ |
DISTI #
000000000003480925
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24-9V SIP DUAL DC/DC Min Qty: 1 | 0 |
|
$4.0900 / $4.5200 | Buy Now |