Part Details for MEA1D2409DC by Murata Manufacturing Co Ltd
Overview of MEA1D2409DC by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEA1D2409DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 12 |
|
$7.5000 / $15.0000 | Buy Now | |
DISTI #
MEA1D2409DC
|
Avnet Abacus | Module DC-DC 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin DIP Tube (Alt: MEA1D2409DC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEA1D2409DC
MEA1D2409DC CAD Models
MEA1D2409DC Part Data Attributes
|
MEA1D2409DC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEA1D2409DC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Additional Feature | -9V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 3.8% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MEA1D2409DC
This table gives cross-reference parts and alternative options found for MEA1D2409DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEA1D2409DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMA2412D | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | MEA1D2409DC vs NMA2412D |
NMA1205S | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | MEA1D2409DC vs NMA1205S |
M1212GS1U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | MEA1D2409DC vs M1212GS1U |
MEA1D2409SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEA1D2409DC vs MEA1D2409SC |
M2412GS1U-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | MEA1D2409DC vs M2412GS1U-G |
NMA4812D | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | MEA1D2409DC vs NMA4812D |
NMA1205S | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | MEA1D2409DC vs NMA1205S |
HPR117V | Texas Instruments | Check for Price | 2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE | MEA1D2409DC vs HPR117V |
HPR1023C | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5 | MEA1D2409DC vs HPR1023C |
M0512GD1U-G | Sensitron Semiconductors | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | MEA1D2409DC vs M0512GD1U-G |