Part Details for MEA-DSRC-03Z/100-00088-01 by Maxtena Inc
Overview of MEA-DSRC-03Z/100-00088-01 by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FC3860 | Renesas Electronics Corporation | 5.8GHz All-in-One SoC Including RF Transceiver, DSRC Modem & MCU | |
20021321-00088T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 88 Positions, 1.27mm (0.05inch) pitch | |
20021321-00088D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 88 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for MEA-DSRC-03Z/100-00088-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5420-MEA-DSRC-03Z/100-00088-01TB-ND
|
DigiKey | External Mount DSRC Antenna Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
40 In Stock |
|
$21.3000 / $25.0000 | Buy Now |