There are no models available for this part yet.
Overview of MEA-9104 by Moujen Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789104AMC(A)-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for MEA-9104 by Moujen Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3453-MEA-9104-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 250V Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
720 In Stock |
|
$17.7200 / $23.5200 | Buy Now |