Part Details for MEA-065A12C 6-A by Delta Electronics Inc
Results Overview of MEA-065A12C 6-A by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEA-065A12C 6-A Information
MEA-065A12C 6-A by Delta Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MEA-065A12C 6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-MEA-065A12C6-A-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 65W Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$27.6021 / $37.0200 | Buy Now |
DISTI #
108-MEA-065A12C6-A
|
Mouser Electronics | Desktop AC Adapters 65W/12V adapter, 3 pin C14 socket, Output 4 pin Din RoHS: Compliant | 0 |
|
$27.1700 / $35.7100 | Order Now |
DISTI #
75116220
|
RS | 65W/12V adapter, 3 pin C14 socket, Output 4 pin Din | Delta Electronics MEA-065A12C 6-A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9300 / $33.2600 | RFQ |
|
Future Electronics | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 32 Weeks | 0 |
|
$27.4300 | Buy Now |