Part Details for ME8128SCX-15 by Mosaic Semiconductor Inc
Overview of ME8128SCX-15 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ME8128SCX-15
ME8128SCX-15 CAD Models
ME8128SCX-15 Part Data Attributes
|
ME8128SCX-15
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ME8128SCX-15
Mosaic Semiconductor Inc
EEPROM Module, 128KX8, 150ns, Parallel, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE; BULK ERASE; AUTOMATIC WRITE | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ME8128SCX-15
This table gives cross-reference parts and alternative options found for ME8128SCX-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME8128SCX-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPE41288-150M | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | B&B Electronics Manufacturing Company | ME8128SCX-15 vs DPE41288-150M |
ME8128SCLI-15 | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | Mosaic Semiconductor Inc | ME8128SCX-15 vs ME8128SCLI-15 |
DPE51288-150C | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | B&B Electronics Manufacturing Company | ME8128SCX-15 vs DPE51288-150C |
ME8128SCXI-15 | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | Mosaic Semiconductor Inc | ME8128SCX-15 vs ME8128SCXI-15 |
DPE51288-150I | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | B&B Electronics Manufacturing Company | ME8128SCX-15 vs DPE51288-150I |
ME8128SCLMB-15 | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | Mosaic Semiconductor Inc | ME8128SCX-15 vs ME8128SCLMB-15 |
XM28C010I-15 | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, | Xicor Inc | ME8128SCX-15 vs XM28C010I-15 |
MM28C010A-150MP | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | LSI Corporation | ME8128SCX-15 vs MM28C010A-150MP |
ME8128SCMB-15 | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | Mosaic Semiconductor Inc | ME8128SCX-15 vs ME8128SCMB-15 |
ME8128SCXM-15 | EEPROM Module, 128KX8, 150ns, Parallel, CMOS | Mosaic Semiconductor Inc | ME8128SCX-15 vs ME8128SCXM-15 |