Part Details for ME80201V3-000U-A99 by SUNON USA
Results Overview of ME80201V3-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP7000UVFLP | Texas Instruments | DLP® 0.7XGA 2xLVDS UV Type-A DMD 203-CLGA |
Price & Stock for ME80201V3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-2003-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
3397 In Stock |
|
$6.0000 | Buy Now |
DISTI #
70226270
|
RS | DC Fan, 12V, 80x80x20mm, 37CFM, 0.89W, 30dBA, 2600RPM, Wire Leads | Sunon Fans ME80201V3-000U-A99 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4900 | RFQ |
|
Onlinecomponents.com | DC Fans Axial Fan, 80x80x20mm, 12VDC, 29CFM, 0.12H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 0 |
|
$8.2500 / $17.2900 | Buy Now |
DISTI #
ME80201V3-A99
|
TME | Fan: DC, axial, 12VDC, 80x80x20mm, 49.27m3/h, 30dBA, Vapo, Len: 300mm Min Qty: 1 | 714 |
|
$2.4600 / $4.1000 | Buy Now |
Part Details for ME80201V3-000U-A99
ME80201V3-000U-A99 CAD Models
ME80201V3-000U-A99 Part Data Attributes
|
ME80201V3-000U-A99
SUNON USA
Buy Now
|
Compare Parts:
ME80201V3-000U-A99
SUNON USA
Select a part to compare: |
Samacsys Manufacturer | SUNON |