Part Details for ME60A0551F01 by SL Power Electronics
Overview of ME60A0551F01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ME60A0551F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME60A0551F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 35W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
108 In Stock |
|
$32.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$33.0900 / $92.5400 | Buy Now |
DISTI #
000000000005437791
|
Sager | Desktop AC Adapters Medical External Adapter, Level VI Min Qty: 1 | 200 |
|
$32.5500 / $38.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$33.0900 / $92.5400 | Buy Now |
Part Details for ME60A0551F01
ME60A0551F01 CAD Models
ME60A0551F01 Part Data Attributes
|
ME60A0551F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
ME60A0551F01
SL Power Electronics
AC/DC DESKTOP ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |