Part Details for ME60152V2-000U-A99 by SUNON USA
Overview of ME60152V2-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME60152V2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME60152V2-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 85mA 2.04W 4700RPM 21.9CFM 32.5dBA Panel Mount - Bulk (Alt: ME60152V2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326974
|
RS | Fan, DC,24V,21.9CFM,85A,2.04W,4700RPM,32.5dBA, VAPO,60X60X15mm, AutoRestart | Sunon Fans ME60152V2-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6100 | RFQ |
|
Onlinecomponents.com | ME Series 4700 RPM 60 x 60 x 15 mm 21.9 CFM 24 VDC Vapo Bearing Maglev Motor Fan RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |