Part Details for ME501210 by Powerex Power Semiconductors
Overview of ME501210 by Powerex Power Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME501210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1957
|
Newark | Rectifier Module, 1.2Kv, 100A, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:100A, Bridge Rectifier Case Style:-, No. Of Pins:5Pins, Forward Voltage Max:1.2V, Forward Surge Current:1Ka Rohs Compliant: Yes |Powerex ME501210 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | BRIDGE RECTIFIER DIODE, 3 PHASE, 100A, 1200V V(RRM), SILICON | 118 |
|
$66.0000 / $78.0000 | Buy Now |
DISTI #
ME501210
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ME501210
ME501210 CAD Models
ME501210 Part Data Attributes
|
ME501210
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ME501210
Powerex Power Semiconductors
Bridge Rectifier Diode, 3 Phase, 100A, 1200V V(RRM), Silicon, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 960 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ME501210
This table gives cross-reference parts and alternative options found for ME501210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME501210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM50TC-24 | Mitsubishi Electric | Check for Price | Bridge Rectifier Diode, 3 Phase, 100A, 1200V V(RRM), Silicon, | ME501210 vs RM50TC-24 |
100Q6P43 | Toshiba America Electronic Components | Check for Price | DIODE 3 PHASE, 100 A, 1200 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | ME501210 vs 100Q6P43 |