Part Details for ME40A1803C01 by SL Power Electronics
Overview of ME40A1803C01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME40A1803C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME40A1803C01-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 40W Min Qty: 250 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0332 | Buy Now |
DISTI #
70920009
|
RS | Power Supply, AC-DC, Medical, External,40 watts, Single ,18V, Class II Wall-Plug | SL Power ( Ault / Condor ) ME40A1803C01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9900 / $65.3700 | Buy Now |
DISTI #
000000000005422055
|
Sager | Wall Mount AC Adapters Class II/Wall/NA Fix 18Vdc/40W/Level VI Min Qty: 1 | 0 |
|
$24.3400 / $29.1400 | Buy Now |
Part Details for ME40A1803C01
ME40A1803C01 CAD Models
ME40A1803C01 Part Data Attributes
|
ME40A1803C01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
ME40A1803C01
SL Power Electronics
AC/DC WALL MOUNT ADAPTER 18V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | Single Output External Power Medical Grade AC-DC POWER SUPPLY | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.22 A | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |