Part Details for ME3220-104KLC by Coilcraft Inc
Results Overview of ME3220-104KLC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ME3220-104KLC Information
ME3220-104KLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-104KLC | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for ME3220-104KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2287937
|
Farnell | INDUCTOR, 100UH, 0.32A, 10%, 13.3MHZ RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 600 |
|
$0.4899 / $1.1854 | Buy Now |
DISTI #
2287937RL
|
Farnell | INDUCTOR, 100UH, 0.32A, 10%, 13.3MHZ RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 600 |
|
$0.4899 / $0.9566 | Buy Now |
DISTI #
2457-ME3220-104KLC-ND
|
DigiKey | FIXED IND 100UH 320MA 3.5OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14949 In Stock |
|
$0.5260 / $0.9500 | Buy Now |
DISTI #
994-ME3220-104KLC
|
Mouser Electronics | Power Inductors - SMD 100uH Unshld 10% 320mA 3.5Ohms RoHS: Compliant | 2651 |
|
$0.4790 / $1.0100 | Buy Now |
|
Bristol Electronics | 1080 |
|
RFQ | ||
|
Quest Components | 1124 |
|
$0.3520 / $0.8800 | Buy Now | |
|
Quest Components | 864 |
|
$0.5600 / $1.4000 | Buy Now | |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 18686 |
|
$0.2200 / $0.7000 | Buy Now |