Part Details for ME310G1WW04T050400 by Telit
Overview of ME310G1WW04T050400 by Telit
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Automotive
Price & Stock for ME310G1WW04T050400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | ME310G1-WW AT&T/VzW 37.00.215 HW1.0 Min Qty: 1 | 0 |
|
$20.0000 | Buy Now |
Part Details for ME310G1WW04T050400
ME310G1WW04T050400 CAD Models
ME310G1WW04T050400 Part Data Attributes
|
ME310G1WW04T050400
Telit
Buy Now
Datasheet
|
Compare Parts:
ME310G1WW04T050400
Telit
RF and Baseband Circuit, LGA-94
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELIT COMMUNICATIONS PLC | |
Package Description | LGA-94 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Telit Wireless Solutions | |
JESD-30 Code | R-XXMA-N94 | |
Length | 18 mm | |
Number of Functions | 1 | |
Number of Terminals | 94 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 15 mm |