Part Details for ME30A1503C01 by Advanced Energy Industries Inc
Overview of ME30A1503C01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME30A1503C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME30A1503C01
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 2A 30W - Bulk (Alt: ME30A1503C01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3126 | Buy Now |
DISTI #
675-ME30A1503C01
|
Mouser Electronics | Wall Mount AC Adapters Wallplug NA FixBlade 15Vdc, 30W, Level VI RoHS: Compliant | 0 |
|
$21.2500 | Order Now |
DISTI #
ME30A1503C01
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 2A 30W (Alt: ME30A1503C01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |