There are no models available for this part yet.
Overview of ME30A1203Q01 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ME30A1203Q01 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ME30A1203Q01
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W - Bulk (Alt: ME30A1203Q01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8377 | Buy Now | |
DISTI #
675-ME30A1203Q01
|
Mouser Electronics | Desktop AC Adapters Desktop IEC60320 C18 12Vdc, 30W, Level VI RoHS: Compliant | 0 |
|
$21.2500 | Order Now | |
DISTI #
ME30A1203Q01
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 2.5A 30W (Alt: ME30A1203Q01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |