Part Details for ME240A4851F01 by Advanced Energy Industries Inc
Overview of ME240A4851F01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME240A4851F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME240A4851F01
|
Avnet Americas | AC to DC Power Supply Single-Output 48V 5A 240W - Bulk (Alt: ME240A4851F01) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$146.8698 | Buy Now |
DISTI #
675-ME240A4851F01
|
Mouser Electronics | Desktop AC Adapters Medical External Adapter, Level VI RoHS: Compliant | 0 |
|
$168.2800 / $186.9400 | Order Now |
DISTI #
ME240A4851F01
|
Avnet Abacus | (Alt: ME240A4851F01) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |