There are no models available for this part yet.
Overview of ME240A2451F01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for ME240A2451F01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ3660
|
Newark | Ac-Dc Regulated Power Supply Module, 1 Output, 240W, Hybrid |Sl Power ME240A2451F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7500 / $222.2800 | Buy Now | |
DISTI #
271-3048-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 240W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
92 In Stock |
|
$111.7700 | Buy Now | |
DISTI #
71316532
|
RS | Power Supply, AC-DC, Desktop, Medical,240W,24V@10A,100-264V In, Class I | SL Power ( Ault / Condor ) ME240A2451F01 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$175.7200 | RFQ | |
Onlinecomponents.com | External Medical Power Supply RoHS: Compliant |
82 Partner Stock |
|
$169.9500 / $182.5400 | Buy Now | ||
DISTI #
65696003
|
Verical | Plug-In Adapter Single-OUT 24V 10A 240W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$114.1900 / $120.9000 | Buy Now | |
DISTI #
53684576
|
Verical | Plug-In Adapter Single-OUT 24V 10A 240W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$114.1900 / $120.9000 | Buy Now | |
DISTI #
000000000005443692
|
Sager | Desktop AC Adapters Medical External Adapter, Level VI Min Qty: 1 | 3 |
|
$150.5100 / $172.7900 | Buy Now | |
DISTI #
C1S717700039961
|
Chip1Stop | External Plug-In Adapters | 82 |
|
$140.0000 / $158.0000 | Buy Now | |
Master Electronics | External Medical Power Supply RoHS: Compliant |
82 Partner Stock |
|
$169.9500 / $182.5400 | Buy Now |
CAD Models for ME240A2451F01 by SL Power Electronics
Part Data Attributes for ME240A2451F01 by SL Power Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SL POWER ELECTRONICS CORP
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, IEC, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
240 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.08484 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
240 W
|
Trim/Adjustable Output
|
NO
|