There are no models available for this part yet.
Overview of ME2-B-94-616-1-A36-2-E by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ME2-B-94-616-1-A36-2-E by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71T2034
|
Newark | Me2B946161A362E Rohs Compliant: Yes |Carling Technologies ME2-B-94-616-1-A36-2-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $145.0800 | Buy Now | |
DISTI #
432-ME2-B-94-616-1-A36-2-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2700 | Buy Now | |
DISTI #
691-ME2B946161A362E
|
Mouser Electronics | Circuit Breakers Mag Circuit Breaker RoHS: Compliant | 0 |
|
$87.8800 / $104.2700 | Order Now | |
Onlinecomponents.com | Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies ME2-B-94-616-1-A36-2-E RoHS: Compliant | 0 |
|
$34.4700 / $89.3000 | Buy Now | ||
Master Electronics | Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies ME2-B-94-616-1-A36-2-E RoHS: Compliant | 0 |
|
$34.4700 / $89.3000 | Buy Now |
CAD Models for ME2-B-94-616-1-A36-2-E by Carling Technologies
Part Data Attributes for ME2-B-94-616-1-A36-2-E by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
ROCKER
|
Body Breadth
|
33.12 mm
|
Body Height
|
38.86 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
16 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|