Part Details for ME13 by Texas Instruments
Overview of ME13 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GRT155C81A475ME13D | Murata Manufacturing Co Ltd | AEC-Q200 Compliant Chip Multilayer Ceramic Capacitors for Infotainment | |
GRT155R60J106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20% |