-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mini Cool Edge 0.60mm Connectors, Storage & Server System, OCP 3.0,168 signal pins, SMT, Vertical .
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2350
|
Newark | Card Edge Conn, Dual Side, 168 Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:168 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions ME1016810101011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$7.7200 / $9.7800 | Buy Now |
DISTI #
38AJ8020
|
Newark | Me1016810101011-Ocp 30Mini Cool Edge 060Mm 168 Si/Amphenol Fci |Amphenol Communications Solutions ME1016810101011 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0800 / $7.6900 | Buy Now |
DISTI #
609-6579CT-ND
|
DigiKey | CONN EDGE DUAL FML 168POS 0.024 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
586 In Stock |
|
$4.6611 / $10.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ME1016810101011
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ME1016810101011
Amphenol Communications Solutions
Mini Cool Edge 0.60mm Connectors, Storage & Server System, OCP 3.0,168 signal pins, SMT, Vertical .
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.359 inch | |
Body Length | 2.729 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.12 N |