Part Details for ME1008410201041 by Amphenol Corporation
Overview of ME1008410201041 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1008410201041 | Amphenol Communications Solutions | EDSFF,Mini Cool Edge 0.60mm, Gen 5, 84 signal pins, SMT, Right angle ,Seating height 4.05mm. |
Price & Stock for ME1008410201041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0370
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder - Product that comes on tape, but is not reeled (Alt: 62AK0370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack |
7 Partner Stock |
|
$8.9200 / $12.8500 | Buy Now |
DISTI #
ME1008410201041
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder - Tape and Reel (Alt: ME1008410201041) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.8886 | Buy Now |
DISTI #
649-ME1008410201041
|
Mouser Electronics | Standard Card Edge Connectors EDSFF Mini Cool Edge 060mm Gen 5 84 pins SMT RA Seating height 405mm RoHS: Compliant | 11 |
|
$9.6500 / $14.6500 | Buy Now |
DISTI #
ME1008410201041
|
TTI | Standard Card Edge Connectors EDSFF Mini Cool Edge 060mm Gen 5 84 pins SMT RA Seating height 405mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 350 Container: Reel | Americas - 0 |
|
$8.0700 | Buy Now |
DISTI #
ME1008410201041
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder (Alt: ME1008410201041) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ME1008410201041
|
Avnet Asia | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder (Alt: ME1008410201041) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ME1008410201041
ME1008410201041 CAD Models
ME1008410201041 Part Data Attributes
|
ME1008410201041
Amphenol Corporation
Buy Now
|
Compare Parts:
ME1008410201041
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |