Part Details for ME1008410101011 by Amphenol Corporation
Overview of ME1008410101011 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1008410101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector ,Gen Z, EDSFF,84 signal pins, SMT, Vertical |
Price & Stock for ME1008410101011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1638
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Straight, Solder - Bulk (Alt: 65AH1638) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk |
2320 Partner Stock |
|
$4.9000 / $7.2400 | Buy Now |
DISTI #
ME1008410101011
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: ME1008410101011) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7678 | Buy Now |
DISTI #
523-ME1008410101011
|
Mouser Electronics | Standard Card Edge Connectors Mini Cool Edge 060mm Connector Gen Z EDSFF 84 pins SMT Vertical RoHS: Compliant | 2212 |
|
$3.3400 / $6.6200 | Buy Now |
DISTI #
ME1008410101011
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Straight, Solder (Alt: ME1008410101011) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ME1008410101011
|
Avnet Asia | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Straight, Solder (Alt: ME1008410101011) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |