Part Details for ME1-S-14-250-1-A36-2-J by Carling Technologies
Overview of ME1-S-14-250-1-A36-2-J by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ME1-S-14-250-1-A36-2-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T1718
|
Newark | Me1S142501A362J Rohs Compliant: Yes |Carling Technologies ME1-S-14-250-1-A36-2-J RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0000 / $68.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3600 / $38.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.3600 / $38.5900 | Buy Now |
Part Details for ME1-S-14-250-1-A36-2-J
ME1-S-14-250-1-A36-2-J CAD Models
ME1-S-14-250-1-A36-2-J Part Data Attributes
|
ME1-S-14-250-1-A36-2-J
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
ME1-S-14-250-1-A36-2-J
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL; TUV | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |