Part Details for ME1-B-94-612-2-A12-B-C by Carling Technologies
Overview of ME1-B-94-612-2-A12-B-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1-B-94-612-2-A12-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T1705
|
Newark | Me1B946122A12Bc Rohs Compliant: Yes |Carling Technologies ME1-B-94-612-2-A12-B-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9800 / $77.5100 | Buy Now |
DISTI #
432-ME1-B-94-612-2-A12-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6350 | Buy Now |
DISTI #
691-ME1B946122A12BC
|
Mouser Electronics | Circuit Breakers ME1B946122A12BC RoHS: Compliant | 0 |
|
$54.7700 / $57.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0800 / $27.5700 | Buy Now |
DISTI #
000000000003325857
|
Sager | Circuit Breakers ME1B946122A12BC Min Qty: 1 | 0 |
|
$17.6600 / $51.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0800 / $27.5700 | Buy Now |
Part Details for ME1-B-94-612-2-A12-B-C
ME1-B-94-612-2-A12-B-C CAD Models
ME1-B-94-612-2-A12-B-C Part Data Attributes
|
ME1-B-94-612-2-A12-B-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
ME1-B-94-612-2-A12-B-C
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 12A, 125VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.56 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |