Part Details for ME03EA045 by Kyocera AVX Components
Results Overview of ME03EA045 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ME03EA045 Information
ME03EA045 by Kyocera AVX Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ME03EA045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME03EA045
|
Avnet Americas | Diode Schottky 45V 3A 2-Pin SMA-FL T/R - Tape and Reel (Alt: ME03EA045) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0888 / $0.0952 | Buy Now |
DISTI #
581-ME03EA045
|
Mouser Electronics | Rectifiers DIODE SCHOTTKY 45V 3 A SOD-128 RoHS: Compliant | 12773 |
|
$0.1050 / $0.5400 | Buy Now |
DISTI #
ME03EA045
|
TME | Diode: Schottky rectifying, SMA flat, SMD, 45V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.1950 / $0.6200 | RFQ |