Part Details for ME010-50002 by BlockMaster Blocks
Overview of ME010-50002 by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME010401222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 30u\\ Gold Black | |
G832ME010801022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, G/F Black | |
G832ME010641122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 15u\\ Gold Black |
Price & Stock for ME010-50002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM5829
|
Newark | Hb 02P 5.00Mm Green Ra Oe |Blockmaster Electronics ME010-50002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4800 | Buy Now |
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.3430 / $0.3700 | Buy Now |