Part Details for ME-DVV-010-U by Jewell Modutec
Overview of ME-DVV-010-U by Jewell Modutec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME-DVV-010-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F4802
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 10V, Panel Cutout Height:19.3Mm, Panel Cutout Width:46.23Mm, Product Range:M Series, Accuracy:+/-5 %, Display Accuracy ±:5%, Meter Movement:Moving Magnet, Meter Shape:Squarerohs Compliant: No |Jewell/modutec ME-DVV-010-U RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2000 | Buy Now |
DISTI #
70009800
|
RS | Panel Meter, Volt, Electrical/Elec, Analog, Range 0-10VDC, Accy 5% | Modutec (Jewell Instruments) ME-DVV-010-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$82.5600 / $91.7300 | Buy Now |