Part Details for ME MAX 22 5 U-U1 KMGY by Phoenix Contact
Overview of ME MAX 22 5 U-U1 KMGY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Price & Stock for ME MAX 22 5 U-U1 KMGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 22.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 7 Factory Stock |
|
$11.8100 / $16.3800 | Buy Now |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 22.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 7 Factory Stock |
|
$11.8100 / $16.3800 | Buy Now |