Part Details for ME 22 5 OT-MSTBO GN by Phoenix Contact
Overview of ME 22 5 OT-MSTBO GN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME 22 5 OT-MSTBO GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant |
200 In Stock |
|
$2.4500 / $3.4200 | Buy Now |
|
Master Electronics | DIN rail housing - Upper housing part for connectors with header - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant |
200 In Stock |
|
$2.4500 / $3.4200 | Buy Now |