Part Details for ME 22 5 F-UTG BUS/ 5 GN by Phoenix Contact
Results Overview of ME 22 5 F-UTG BUS/ 5 GN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV4T126FK | Toshiba Electronic Devices & Storage Corporation | Level shifter, Unidirectional, 1-Bit x 4 Single Supply Bus Buffer, US14, -40 to 125 degC | |
74LV4T125FK | Toshiba Electronic Devices & Storage Corporation | Level shifter, Unidirectional, 1-Bit x 4 Single Supply Bus Buffer, US14, -40 to 125 degC | |
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) |
Price & Stock for ME 22 5 F-UTG BUS/ 5 GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - flat design - without vents - width: 2... more RoHS: Compliant | 0 |
|
$26.3200 / $33.1200 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - flat design - without vents - width: 2... more RoHS: Compliant | 0 |
|
$26.3200 / $33.1200 | Buy Now |