Part Details for MDX50S5R200S/AA-14 by Amphenol Positronic
Overview of MDX50S5R200S/AA-14 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDX50S5R200S/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0029
|
Newark | Mdx50S5R200S/Aa-14 |Positronic MDX50S5R200S/AA-14 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.4600 / $306.8800 | Buy Now |
DISTI #
3937-MDX50S5R200S/AA-14-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$165.5091 / $431.6700 | Buy Now |
DISTI #
276-MDX50S5R200SAA14
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 50P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS RoHS: Compliant | 0 |
|
$128.4500 / $132.8800 | Order Now |
DISTI #
POSMDX50S5R200S/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMDX50S5R200S/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now |