Part Details for MDX37S5R700S by Amphenol Positronic
Overview of MDX37S5R700S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDX37S5R700S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0021
|
Newark | Mdx37S5R700S |Positronic MDX37S5R700S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.8700 / $177.2800 | Buy Now |
DISTI #
3937-MDX37S5R700S-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
276-MDX37S5R700S
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 37P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$68.9100 / $75.4500 | Order Now |
DISTI #
POSMDX37S5R700S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMDX37S5R700S
|
Interstate Connecting Components | 0 |
|
Buy Now |