Part Details for MDX-01AD1052B by Viavi Solutions Inc
Overview of MDX-01AD1052B by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MDX-01AD1052B
MDX-01AD1052B CAD Models
MDX-01AD1052B Part Data Attributes
|
MDX-01AD1052B
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
MDX-01AD1052B
Viavi Solutions Inc
Wavelength Division Mux/Demux, 100GHz, LC/PC Connector, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Channel Spacing | 100 GHz | |
Communication Standard | GR-1221, ITU-T | |
Connection Type | LC/PC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 25 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1536 nm | |
Return Loss-Min | 40 dB |