Part Details for MDWK4040T6R8MM by TAIYO YUDEN
Results Overview of MDWK4040T6R8MM by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDWK4040T6R8MM Information
MDWK4040T6R8MM by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MDWK4040T6R8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1019
|
Newark | Inductor, Wirewound, 6.8Uh, 2A, Inductance:6.8Μh, Rms Current (Irms):2A, Inductor Construction:Sh... more RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95Y1775
|
Newark | Inductor, Wirewound, 6.8Uh, 2A, Inductance:6.8Μh, Rms Current (Irms):2A, Inductor Construction:Sh... more RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2590 | Buy Now |
DISTI #
587-4452-1-ND
|
DigiKey | FIXED IND 6.8UH 2A 158 MOHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
784 In Stock |
|
$0.1956 / $0.4600 | Buy Now |
DISTI #
MDWK4040T6R8MM
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 2.3 A, Unshielded, 4 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 / $0.1964 | Buy Now |
DISTI #
963-MDWK4040T6R8MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040WKT6R8M RPLCMT PN 4040 6.8uH 158mOhms 2Aur RoHS: Compliant | 2076 |
|
$0.1950 / $0.5500 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 6.8 uH ±20% 158 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Container: Reel |
700 Reel |
|
$0.1910 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 6.8uH 20% 1MHz Metal 2A 158mOhm DCR 1515 T/R RoHS: Compliant | 0 |
|
$0.1826 / $0.2371 | Buy Now |
DISTI #
LMMDWK4040T6R8MM
|
Avnet Abacus | Power Inductor SMD 68 uH 20 23 A Unshielded 4 A 4mm x 4mm x 12mm - Tape and Reel (Alt: LMMDWK4040T6... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MDWK4040T6R8MM
MDWK4040T6R8MM CAD Models
MDWK4040T6R8MM Part Data Attributes
|
MDWK4040T6R8MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040T6R8MM
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.158 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDWK4040T6R8MM
This table gives cross-reference parts and alternative options found for MDWK4040T6R8MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040T6R8MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LBDND4040WKT6R8MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | MDWK4040T6R8MM vs LBDND4040WKT6R8MM |
LLDND4040WKT6R8MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | MDWK4040T6R8MM vs LLDND4040WKT6R8MM |
LCDND4040WKT6R8MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | MDWK4040T6R8MM vs LCDND4040WKT6R8MM |
LMDND4040WKT6R8MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | MDWK4040T6R8MM vs LMDND4040WKT6R8MM |